
MDP-5# | |
|---|---|
DigiKey Part Number | 501-MDP-5#-ND |
Manufacturer | |
Manufacturer Product Number | MDP-5# |
Description | DBL BANANA PLUG PACK (GREEN) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Double, Stackable Connector Standard Banana Solderless Green |
Datasheet | Datasheet |
Category | Insulation Non-Mating End Insulated |
Manufacturer Pomona Electronics | Features Set Screw, Cross Hole |
Packaging Bulk | Color Green |
Part Status Active | Contact Finish Nickel |
Type Banana Plug, Double, Stackable | Contact Material Beryllium Copper |
Gender Male | Body Material Polypropylene (PP) |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature 50°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Solderless |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDP-5 | Pomona Electronics | 554 | 501-2464-ND | 4,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,83594 € | 2.417,97 € |
| Unit Price without VAT: | 4,83594 € |
|---|---|
| Unit Price with VAT: | 5,75477 € |


