
MDP-1# | |
|---|---|
DigiKey Part Number | 501-2479-ND |
Manufacturer | |
Manufacturer Product Number | MDP-1# |
Description | CONN DBL BAN PLUG STACK SLDRLESS |
Customer Reference | |
Detailed Description | Banana Plug, Double, Stackable Connector Standard Banana Solderless Brown |
Datasheet | Datasheet |
Category | Termination Solderless |
Manufacturer Pomona Electronics | Insulation Non-Mating End Insulated |
Packaging Bulk | Features Set Screw, Cross Hole |
Part Status Obsolete | Color Brown |
Type Banana Plug, Double, Stackable | Contact Finish Nickel |
Gender Male | Contact Material Beryllium Copper |
Plug/Mating Plug Diameter Standard Banana | Body Material Polypropylene (PP) |
Mounting Type Free Hanging (In-Line) | Operating Temperature 50°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDP-1 | Pomona Electronics | 123 | 501-2248-ND | 4,84000 € | Direct |


