
EMP-8-4# | |
|---|---|
DigiKey Part Number | 501-EMP-8-4#-ND |
Manufacturer | |
Manufacturer Product Number | EMP-8-4# |
Description | PIN TIP PLUG PATCH CORD (YELLOW) |
Customer Reference | |
Detailed Description | 8.0" (203.20mm) To Test Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | Banana to Pin Tip | |
1st Connector | - | |
2nd Connector | - | |
Cable Length | 8.0" (203.20mm) | |
Contents | - | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Temperature Range | - | |
Base Product Number |

