EMP-48-0# is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 55
Unit Price: 11,01000 €
Datasheet
Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMP-48-0#

DigiKey Part Number
EMP-48-0#-ND
Manufacturer
Manufacturer Product Number
EMP-48-0#
Description
TEST LEAD TIP PLG TO TIP PLG 48"
Customer Reference
Detailed Description
48.0" (1219.20mm) Tip Plug, Stackable To Tip Plug, Stackable Test Lead 3000VDC (3kV) 1 Lead, Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Configuration
Pin Tip to Pin Tip
1st Connector
Tip Plug, Stackable
2nd Connector
Tip Plug, Stackable
Cable Length
48.0" (1219.20mm)
Contents
1 Lead, Black
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
20 AWG
Voltage - Rated
3000VDC (3kV)
Current Rating (Amps)
5 A
Temperature Range
131°F (55°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
TEST LEAD TIP PLG TO TIP PLG 48"
In-Stock: 0
Unit Price: 7,99500 €
Alternate Length
TEST LEAD TIP PLG TO TIP PLG 12"
In-Stock: 101
Unit Price: 10,15000 €
TEST LEAD TIP PLG TO TIP PLG 18"
In-Stock: 0
Unit Price:
TEST LEAD TIP PLG TO TIP PLG 24"
In-Stock: 130
Unit Price: 11,01000 €
TEST LEAD TIP PLG TO TIP PLG 36"
In-Stock: 55
Unit Price: 11,01000 €
TEST LEAD TIP PLUG TO TIP PLG 4"
In-Stock: 13
Unit Price: 9,29000 €