
EMP-192-0# | |
|---|---|
DigiKey Part Number | EMP-192-0#-ND |
Manufacturer | |
Manufacturer Product Number | EMP-192-0# |
Description | TIP PLUG TO TIP PLUG 192" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 192.0" (4876.80mm) Tip Plug, Stackable To Tip Plug, Stackable Test Lead 3000VDC (3kV) 1 Lead, Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Pin Tip to Pin Tip | |
1st Connector | Tip Plug, Stackable | |
2nd Connector | Tip Plug, Stackable | |
Cable Length | 192.0" (4876.80mm) | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 3000VDC (3kV) | |
Current Rating (Amps) | 5 A | |
Temperature Range | 131°F (55°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 13,67500 € | 328,20 € |
| Unit Price without VAT: | 13,67500 € |
|---|---|
| Unit Price with VAT: | 16,27325 € |







