
EMP-12-5# | |
|---|---|
DigiKey Part Number | 501-EMP-12-5#-ND |
Manufacturer | |
Manufacturer Product Number | EMP-12-5# |
Description | PIN TIP PLUG PATCH CORD (GREEN) |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Tip Plug, Stackable To Banana Plug, Single, Stackable Test Lead |
Category | 1st Connector Tip Plug, Stackable |
Manufacturer Pomona Electronics | 2nd Connector Banana Plug, Single, Stackable |
Packaging Bulk | Cable Length 12.0" (304.80mm) |
Part Status Obsolete | Base Product Number |
Configuration Banana to Pin Tip |

