Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMMG-B-36-2#

DigiKey Part Number
EMMG-B-36-2#-ND
Manufacturer
Manufacturer Product Number
EMMG-B-36-2#
Description
TEST LEAD GATOR TO GATOR 36"
Customer Reference
Detailed Description
36.0" (914.40mm) Alligator Clip, Miniature, Insulated To Alligator Clip, Miniature, Insulated Test Lead 33VAC, 70VDC 1 Lead, Red
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Configuration
Alligator to Alligator
1st Connector
Alligator Clip, Miniature, Insulated
2nd Connector
Alligator Clip, Miniature, Insulated
Cable Length
36.0" (914.40mm)
Contents
1 Lead, Red
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
33VAC, 70VDC
Current Rating (Amps)
5 A
Temperature Range
122°F (50°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
TEST LEAD GATOR TO GATOR 12"
In-Stock: 1
Unit Price: 10,29000 $
TEST LEAD GATOR TO GATOR 24"
In-Stock: 0
Unit Price: 10,29000 $
TEST LEAD GATOR TO GATOR 4"
In-Stock: 0
Unit Price:
TEST LEAD GATOR TO GATOR 60"
In-Stock: 0
Unit Price:
TEST LEAD GATOR TO GATOR 48"
In-Stock: 0
Unit Price: 11,79000 $