Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMHB-72-9#

DigiKey Part Number
EMHB-72-9#-ND
Manufacturer
Manufacturer Product Number
EMHB-72-9#
Description
TEST LEAD BANANA TO BANANA 72"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
72.0" (1828.80mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
72.0" (1828.80mm)
Manufacturer
Pomona Electronics
Type
Patch Cord
Series
Contents
1 Lead, White
Packaging
Bulk
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Active
Wire Gauge
18 AWG
Stacking Method
Front Stacking (Both Connectors)
Voltage - Rated
5000VDC (5kV)
Configuration
Banana to Banana
Current Rating (Amps)
15A
1st Connector
Banana Plug, Single, Stackable
Base Product Number
2nd Connector
Banana Plug, Single, Stackable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2424,01750 €576,42 €
Unit Price without VAT:24,01750 €
Unit Price with VAT:28,58083 €
Alternate Color
TEST LEAD BANANA TO BANANA 72"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 72"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 72"
In-Stock: 0
Unit Price: 24,01750 €
TEST LEAD BANANA TO BANANA 72"
In-Stock: 0
Unit Price: 24,01750 €
Alternate Length
TEST LEAD BANANA TO BANANA 24"
In-Stock: 0
Unit Price: 20,45708 €
TEST LEAD BANANA TO BANANA 36"
In-Stock: 0
Unit Price: