
EMAL-B-24-5# | |
|---|---|
DigiKey Part Number | EMAL-B-24-5#-ND |
Manufacturer | |
Manufacturer Product Number | EMAL-B-24-5# |
Description | TEST LEAD GATOR TO GATOR 24" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 150VDC 1 Lead, Green |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Alligator to Alligator | |
1st Connector | Alligator Clip, Insulated | |
2nd Connector | Alligator Clip, Insulated | |
Cable Length | 24.0" (609.60mm) | |
Contents | 1 Lead, Green | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 150VDC | |
Current Rating (Amps) | 5 A | |
Temperature Range | 122°F (50°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 11,09333 € | 266,24 € |
| Unit Price without VAT: | 11,09333 € |
|---|---|
| Unit Price with VAT: | 13,20106 € |




