
EM6244-12-0# | |
|---|---|
DigiKey Part Number | 501-EM6244-12-0#-ND |
Manufacturer | |
Manufacturer Product Number | EM6244-12-0# |
Description | TEST LEAD BANANA TO GRABBER 12" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Banana Plug, Single, Sheathed To Mini Hook |
Datasheet | Datasheet |
Category | 2nd Connector Mini Hook |
Manufacturer Pomona Electronics | Cable Length 12.0" (304.80mm) |
Packaging Bulk | Material - Insulation Silicone |
Part Status Active | Wire Gauge 18 AWG |
Configuration Banana to Grabber, Hook | Base Product Number |
1st Connector Banana Plug, Single, Sheathed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 12,99500 € | 311,88 € |
| Unit Price without VAT: | 12,99500 € |
|---|---|
| Unit Price with VAT: | 15,46405 € |

