
EM5054-480# | |
|---|---|
DigiKey Part Number | EM5054-480#-ND |
Manufacturer | |
Manufacturer Product Number | EM5054-480# |
Description | COAX CBL BNC TRI TO BNC TRI 40' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC 2 Lug Triax to BNC 2 Lug Triax Belden 9222 480.0" (12.2m) 40.0' |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | BNC 2 Lug Triax to BNC 2 Lug Triax | |
1st Connector | Triax Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | - | |
1st Connector Mounting Feature | - | |
2nd Connector | Triax Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 480.0" (12.2m) 40.0' | |
Cable Type | Belden 9222 | |
Overall Impedance | 50 Ohms | |
Color | Yellow | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |

