Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM5054-12#

DigiKey Part Number
EM5054-12#-ND
Manufacturer
Manufacturer Product Number
EM5054-12#
Description
COAX CBL BNC TRI TO BNC TRI 12"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC 2 Lug Triax to BNC 2 Lug Triax Belden 9222 12.00" (304.80mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC 2 Lug Triax to BNC 2 Lug Triax
1st Connector
Triax Plug
1st Contact Gender
Male
1st Connector Mounting Type
-
1st Connector Mounting Feature
-
2nd Connector
Triax Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
Belden 9222
Overall Impedance
50 Ohms
Color
Yellow
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1140,27000 €140,27 €
Manufacturers Standard Package
Unit Price without VAT:140,27000 €
Unit Price with VAT:166,92130 €