Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM5053-60-3#

DigiKey Part Number
501-EM5053-60-3#-ND
Manufacturer
Manufacturer Product Number
EM5053-60-3#
Description
TEST LEAD BANANA TO GRABBER 60"
Customer Reference
Detailed Description
60.0" (1524.00mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Stacking Method
Multi-Stacking, Front and Vertical
Configuration
Banana to Grabber, Hook
1st Connector
Banana Plug, Single, Stackable
2nd Connector
Mini Hook
Cable Length
60.0" (1524.00mm)
Type
Patch Cord
Contents
-
Material - Insulation
-
Wire Gauge
20 AWG
Voltage - Rated
-
Ratings
-
Current Rating (Amps)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.