
EM4964-SS-552# | |
|---|---|
DigiKey Part Number | EM4964-SS-552#-ND |
Manufacturer | |
Manufacturer Product Number | EM4964-SS-552# |
Description | COAX CBL BNC TO BNC 46' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC 4.95mm OD Coaxial Cable 552.0" (14.0m) 46.0' |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pomona Electronics | Length 552.0" (14.0m) 46.0' |
Packaging Bulk | Cable Type 4.95mm OD Coaxial Cable |
Part Status Obsolete | Overall Impedance 50 Ohms |
Style BNC to BNC | Frequency - Max 10 GHz |
1st Connector BNC Plug | Color Black |
1st Contact Gender Male | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature 50°C |
2nd Connector BNC Plug | Base Product Number |
2nd Contact Gender Male |

