4702-Series-Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4702-Series-Red
Who is Pomona Electronics?

EM4702-60-2#

DigiKey Part Number
501-2502-ND
Manufacturer
Manufacturer Product Number
EM4702-60-2#
Description
TEST LEAD BANANA TO BANANA 60"
Customer Reference
Detailed Description
60.0" (1524.00mm) Banana Plug, Single To Banana Socket (Jack), Single, Sheathed Patch Cord 5000VDC (5kV)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Stacking Method
Non Stackable
Configuration
Banana to Banana
1st Connector
Banana Plug, Single
2nd Connector
Banana Socket (Jack), Single, Sheathed
Cable Length
60.0" (1524.00mm)
Type
Patch Cord
Contents
1 Lead, Red
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
5000VDC (5kV)
Ratings
-
Current Rating (Amps)
15A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
TEST LEAD BANANA TO BANANA 60"
In-Stock: 0
Unit Price:
Alternate Length
TEST LEAD BANANA TO BANANA 24"
In-Stock: 295
Unit Price: 9,49000 €
TEST LEAD BANANA TO BANANA 36"
In-Stock: 593
Unit Price: 9,49000 €
TEST LEAD BANANA TO BANANA 48"
In-Stock: 172
Unit Price: 9,49000 €
TEST LEAD BANANA TO BANANA 12"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 18"
In-Stock: 0
Unit Price: