12.0" (304.80mm) Banana Plug, Single To Banana Socket (Jack), Single, Sheathed Patch Cord 5000VDC (5kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.0" (304.80mm) Banana Plug, Single To Banana Socket (Jack), Single, Sheathed Patch Cord 5000VDC (5kV)
Who is Pomona Electronics?

EM4702-12-0#

DigiKey Part Number
501-2497-ND
Manufacturer
Manufacturer Product Number
EM4702-12-0#
Description
TEST LEAD BANANA TO BANANA 12"
Customer Reference
Detailed Description
12.0" (304.80mm) Banana Plug, Single To Banana Socket (Jack), Single, Sheathed Patch Cord 5000VDC (5kV)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Stacking Method
Non Stackable
Configuration
Banana to Banana
1st Connector
Banana Plug, Single
2nd Connector
Banana Socket (Jack), Single, Sheathed
Cable Length
12.0" (304.80mm)
Type
Patch Cord
Contents
1 Lead, Black
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
5000VDC (5kV)
Ratings
-
Current Rating (Amps)
15A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
TEST LEAD BANANA TO BANANA 12"
In-Stock: 0
Unit Price:
Alternate Length
TEST LEAD BANANA TO BANANA 24"
In-Stock: 422
Unit Price: 10,15000 €
TEST LEAD BANANA TO BANANA 36"
In-Stock: 232
Unit Price: 10,15000 €
TEST LEAD BANANA TO BANANA 48"
In-Stock: 263
Unit Price: 10,15000 €
TEST LEAD BANANA TO BANANA 18"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 60"
In-Stock: 0
Unit Price: