Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM4555-4#

DigiKey Part Number
EM4555-4#-ND
Manufacturer
Manufacturer Product Number
EM4555-4#
Description
MINIGRABBER YELLOW SOLDER 0.144"
Customer Reference
Detailed Description
Yellow Mini Solder, 0.144" (3.66mm) Wire Opening Features Do It Yourself (DIY), Plunger Style
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Mini
Hook Type
Hook
Hook, Pincer Opening
0.120" (3.05mm)
Features
Do It Yourself (DIY), Plunger Style
Length
2.540" (64.52mm)
Length - Barrel
-
Temperature Range
216°F (102°C) Max
Termination
Solder, 0.144" (3.66mm) Wire Opening
Color
Yellow
Quantity
100 Pieces
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
MINIGRABBER BLUE SOLDER 0.144"
In-Stock: 0
Unit Price: 6,53000 €
MINIGRABBER GREEN SOLDER 0.144"
In-Stock: 0
Unit Price: