
EM4005-4# | |
|---|---|
DigiKey Part Number | EM4005-4#-ND |
Manufacturer | |
Manufacturer Product Number | EM4005-4# |
Description | CONN BANANA JACK WIRE WRAP YLW |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Wire Wrap Yellow |
Category | Termination Wire Wrap |
Manufacturer Pomona Electronics | Insulation Mating End Insulated |
Packaging Bulk | Color Yellow |
Part Status Obsolete | Contact Finish Gold |
Type Banana Jack | Contact Material Phosphor Bronze |
Gender Female | Body Material Polycarbonate (PC) |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature 115°C |
Mounting Type Panel Mount |

