
EM3782-48-8# | |
|---|---|
DigiKey Part Number | 501-EM3782-48-8#-ND |
Manufacturer | |
Manufacturer Product Number | EM3782-48-8# |
Description | TEST LEAD BANANA TO GRABBER 48" |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Stacking Method | Multi-Stacking, Front and Vertical (Both Connectors) | |
Configuration | Banana to Grabber, Hook | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Mini Hook | |
Cable Length | 48.0" (1219.20mm) | |
Type | Patch Cord | |
Contents | - | |
Material - Insulation | - | |
Wire Gauge | 20 AWG | |
Voltage - Rated | - | |
Ratings | - | |
Current Rating (Amps) | - | |
Base Product Number |

