24.0" (609.60mm) Mini Hook To Wire Leads Test Lead 30VAC, 60VDC 1 Lead, Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.0" (609.60mm) Mini Hook To Wire Leads Test Lead 30VAC, 60VDC 1 Lead, Black
Who is Pomona Electronics?

EM3780-24-0#

DigiKey Part Number
501-2560-ND
Manufacturer
Manufacturer Product Number
EM3780-24-0#
Description
MINI HOOK TO WIRE LEADS 24"
Customer Reference
Detailed Description
24.0" (609.60mm) Mini Hook To Wire Leads Test Lead 30VAC, 60VDC 1 Lead, Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
24.0" (609.60mm)
Manufacturer
Pomona Electronics
Contents
1 Lead, Black
Series
Material - Insulation
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Wire Gauge
20 AWG
Part Status
Obsolete
Voltage - Rated
30VAC, 60VDC
Configuration
Grabber, Hook to Wire Leads
Current Rating (Amps)
5 A
1st Connector
Mini Hook
Temperature Range
216°F (102°C)
2nd Connector
Wire Leads
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
MINI HOOK TO WIRE LEADS 24"
In-Stock: 27
Unit Price: 5,18000 €
Alternate Length
MINI HOOK TO WIRE LEADS 60"
In-Stock: 202
Unit Price: 5,86000 €
MINI HOOK TO WIRE LEADS 12"
In-Stock: 0
Unit Price:
MINI HOOK TO WIRE LEADS 8"
In-Stock: 0
Unit Price: