
EM3542-7# | |
|---|---|
DigiKey Part Number | EM3542-7#-ND |
Manufacturer | |
Manufacturer Product Number | EM3542-7# |
Description | CONN TIP JACK THRD VIOLET |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Threaded and Turret Violet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Panel Mount | |
Termination | Threaded and Turret | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Violet | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Brass | |
Body Material | Polycarbonate (PC) | |
Operating Temperature | 115°C | |
Base Product Number |

