Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM2BA-2400#

DigiKey Part Number
EM2BA-2400#-ND
Manufacturer
Manufacturer Product Number
EM2BA-2400#
Description
TEST LEAD BANANA TO BANANA 2400"
Customer Reference
Detailed Description
2400.0" (60960.00mm) Banana Plug, Double, Stackable To Banana Plug, Double, Stackable Patch Cord 300VAC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Stacking Method
Multi-Stacking, Front and Vertical (Both Connectors)
Configuration
Banana to Banana
1st Connector
Banana Plug, Double, Stackable
2nd Connector
Banana Plug, Double, Stackable
Cable Length
2400.0" (60960.00mm)
Type
Patch Cord
Contents
1 Cable, Gray
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
300VAC
Ratings
-
Current Rating (Amps)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
TEST LEAD BANANA TO BANANA 18"
In-Stock: 382
Unit Price: 30,11000 €
TEST LEAD BANANA TO BANANA 24"
In-Stock: 12
Unit Price: 30,11000 €
TEST LEAD BANANA TO BANANA 36"
In-Stock: 51
Unit Price: 30,11000 €
TEST LEAD BANANA TO BANANA 48"
In-Stock: 43
Unit Price: 30,11000 €
TEST LEAD BANANA TO BANANA 60"
In-Stock: 78
Unit Price: 31,83000 €