
EM2BA-1500# | |
|---|---|
DigiKey Part Number | EM2BA-1500#-ND |
Manufacturer | |
Manufacturer Product Number | EM2BA-1500# |
Description | TEST LEAD BANANA TO BANANA 1500" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1500.0" (38100.00mm) Banana Plug, Double, Stackable To Banana Plug, Double, Stackable Patch Cord 300VAC |
Category | 2nd Connector Banana Plug, Double, Stackable |
Manufacturer Pomona Electronics | Cable Length 1500.0" (38100.00mm) |
Series | Type Patch Cord |
Packaging Bulk | Contents 1 Cable, Gray |
Part Status Active | Material - Insulation Poly-Vinyl Chloride (PVC) |
Stacking Method Multi-Stacking, Front and Vertical (Both Connectors) | Wire Gauge 18 AWG |
Configuration Banana to Banana | Voltage - Rated 300VAC |
1st Connector Banana Plug, Double, Stackable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 146,22000 € | 584,88 € |
| Unit Price without VAT: | 146,22000 € |
|---|---|
| Unit Price with VAT: | 174,00180 € |






