
EM2249-Y-300# | |
|---|---|
DigiKey Part Number | EM2249-Y-300#-ND |
Manufacturer | |
Manufacturer Product Number | EM2249-Y-300# |
Description | COAX CBL BNC TO BNC 25' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-223 DS 300.0" (7.6m) 25.0' |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pomona Electronics | Length 300.0" (7.6m) 25.0' |
Packaging Bulk | Cable Type RG-223 DS |
Part Status Active | Cable Impedance 50 Ohms |
Style BNC to BNC | Overall Impedance 50 Ohms |
1st Connector BNC Plug | Color Black |
1st Contact Gender Male | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 60°C |
2nd Connector BNC Plug | Base Product Number |
2nd Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 138,83000 € | 555,32 € |
| Unit Price without VAT: | 138,83000 € |
|---|---|
| Unit Price with VAT: | 165,20770 € |

