
EM2249-C-914# | |
|---|---|
DigiKey Part Number | EM2249-C-914#-ND |
Manufacturer | |
Manufacturer Product Number | EM2249-C-914# |
Description | COAX CBL BNC TO BNC 76.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58C 914.0" (23.2m) 76.2' |
Category | 2nd Contact Gender Male |
Manufacturer Pomona Electronics | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 914.0" (23.2m) 76.2' |
Part Status Obsolete | Cable Type RG-58C |
Style BNC to BNC | Cable Impedance 50 Ohms |
1st Connector BNC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector BNC Plug | Operating Temperature -40°C ~ 85°C |

