Similar

EM1658-T-120# | |
|---|---|
DigiKey Part Number | EM1658-T-120#-ND |
Manufacturer | |
Manufacturer Product Number | EM1658-T-120# |
Description | COAX CBL N-TYPE TO N-TYPE 10' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-214 DS 120.0" (3.0m) 10.0' |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pomona Electronics | Length 120.0" (3.0m) 10.0' |
Packaging Bulk | Cable Type RG-214 DS |
Part Status Obsolete | Cable Impedance 50 Ohms |
Style N-Type to N-Type | Overall Impedance 50 Ohms |
1st Connector N-Type Plug | Color Black |
1st Contact Gender Male | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature 89°C |
2nd Connector N-Type Plug | Base Product Number |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 175101-10-M10 | Amphenol RF | 20 | 175101-10-M10-ND | 113,99000 € | Similar |


