24.0" (609.60mm) Banana Plug, Single, Stackable To Alligator Clip, Insulated Patch Cord 30VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.0" (609.60mm) Banana Plug, Single, Stackable To Alligator Clip, Insulated Patch Cord 30VAC
Who is Pomona Electronics?

EM1166-24-1#

DigiKey Part Number
501-2511-ND
Manufacturer
Manufacturer Product Number
EM1166-24-1#
Description
TEST LEAD BANANA TO GATOR 24"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
24.0" (609.60mm) Banana Plug, Single, Stackable To Alligator Clip, Insulated Patch Cord 30VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Multi-Stacking, Front and Vertical
Configuration
Banana to Alligator
1st Connector
Banana Plug, Single, Stackable
2nd Connector
Alligator Clip, Insulated
Cable Length
24.0" (609.60mm)
Type
Patch Cord
Contents
1 Lead, Brown
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
30VAC
Ratings
-
Current Rating (Amps)
5A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,87000 €10,87 €
Manufacturers Standard Package
Unit Price without VAT:10,87000 €
Unit Price with VAT:12,93530 €
Alternate Color
TEST LEAD BANANA TO GATOR 24"
In-Stock: 570
Unit Price: 8,24000 €
TEST LEAD BANANA TO GATOR 24"
In-Stock: 625
Unit Price: 8,24000 €
TEST LEAD BANANA TO GATOR 24"
In-Stock: 6
Unit Price: 8,66000 €
TEST LEAD BANANA TO GATOR 24"
In-Stock: 0
Unit Price: 8,66000 €
TEST LEAD BANANA TO GATOR 24"
In-Stock: 39
Unit Price: 10,87000 €