72.0" (1828.80mm) Miniature Banana Plug, Single, Stackable To Miniature Banana Plug, Single, Stackable Patch Cord 3000VAC, DC (3kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
72.0" (1828.80mm) Miniature Banana Plug, Single, Stackable To Miniature Banana Plug, Single, Stackable Patch Cord 3000VAC, DC (3kV)
Who is Pomona Electronics?

EM1081-72-0#

DigiKey Part Number
501-2533-ND
Manufacturer
Manufacturer Product Number
EM1081-72-0#
Description
TEST LEAD BANANA TO BANANA 72"
Customer Reference
Detailed Description
72.0" (1828.80mm) Miniature Banana Plug, Single, Stackable To Miniature Banana Plug, Single, Stackable Patch Cord 3000VAC, DC (3kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Stacking Method
Front Stacking (Both Connectors)
Configuration
Banana to Banana
1st Connector
Miniature Banana Plug, Single, Stackable
2nd Connector
Miniature Banana Plug, Single, Stackable
Cable Length
72.0" (1828.80mm)
Type
Patch Cord
Contents
1 Lead, Black
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
20 AWG
Voltage - Rated
3000VAC, DC (3kV)
Ratings
-
Current Rating (Amps)
5A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,63000 €9,63 €
Manufacturers Standard Package
Unit Price without VAT:9,63000 €
Unit Price with VAT:11,45970 €
Alternate Color
TEST LEAD BANANA TO BANANA 72"
In-Stock: 4
Unit Price: 9,63000 €
Alternate Length
TEST LEAD BANANA TO BANANA 12"
In-Stock: 440
Unit Price: 11,01000 €
TEST LEAD BANANA TO BANANA 18"
In-Stock: 1
Unit Price: 8,77000 €
TEST LEAD BANANA TO BANANA 24"
In-Stock: 59
Unit Price: 11,01000 €
TEST LEAD BANANA TO BANANA 36"
In-Stock: 253
Unit Price: 11,01000 €
TEST LEAD BANANA TO BANANA 4"
In-Stock: 104
Unit Price: 11,01000 €