72.0" (1828.80mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
72.0" (1828.80mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV)
Who is Pomona Electronics?

B-72-7

DigiKey Part Number
501-2375-ND
Manufacturer
Manufacturer Product Number
B-72-7
Description
TEST LEAD BANANA TO BANANA 72"
Customer Reference
Detailed Description
72.0" (1828.80mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Stacking Method
Multi-Stacking, Front and Vertical (Both Connectors)
Configuration
Banana to Banana
1st Connector
Banana Plug, Single, Stackable
2nd Connector
Banana Plug, Single, Stackable
Cable Length
72.0" (1828.80mm)
Type
Patch Cord
Contents
1 Lead, Violet
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
5000VDC (5kV)
Ratings
-
Current Rating (Amps)
15A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
TEST LEAD BANANA TO BANANA 72"
In-Stock: 2085
Unit Price: 8,34000 €
TEST LEAD BANANA TO BANANA 72"
In-Stock: 2020
Unit Price: 8,34000 €
TEST LEAD BANANA TO BANANA 72"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 72"
In-Stock: 60
Unit Price: 8,34000 €
TEST LEAD BANANA TO BANANA 72"
In-Stock: 61
Unit Price: 8,34000 €
Alternate Length
TEST LEAD BANANA TO BANANA 12"
In-Stock: 85
Unit Price: 7,48000 €
TEST LEAD BANANA TO BANANA 18"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 24"
In-Stock: 112
Unit Price: 7,48000 €
TEST LEAD BANANA TO BANANA 36"
In-Stock: 118
Unit Price: 7,48000 €
TEST LEAD BANANA TO BANANA 4"
In-Stock: 46
Unit Price: 7,48000 €