
B-4-0# | |
|---|---|
DigiKey Part Number | 501-B-4-0#-ND |
Manufacturer | |
Manufacturer Product Number | B-4-0# |
Description | TEST LEAD BANANA TO BANANA 4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4.0" (101.60mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV) |
Category | Cable Length 4.0" (101.60mm) |
Manufacturer Pomona Electronics | Type Patch Cord |
Series | Contents 1 Lead, Red |
Packaging Bulk | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Wire Gauge 18 AWG |
Stacking Method Multi-Stacking, Front and Vertical (Both Connectors) | Voltage - Rated 5000VDC (5kV) |
Configuration Banana to Banana | Current Rating (Amps) 15A |
1st Connector Banana Plug, Single, Stackable | Base Product Number |
2nd Connector Banana Plug, Single, Stackable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,73528 € | 3.867,64 € |
| Unit Price without VAT: | 7,73528 € |
|---|---|
| Unit Price with VAT: | 9,20498 € |

