AL-B-8-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 193
Unit Price: 8,43000 €
Datasheet
8.0" (203.20mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 150VDC 1 Lead, Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.0" (203.20mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 150VDC 1 Lead, Red
Who is Pomona Electronics?

AL-B-8-2

DigiKey Part Number
AL-B-8-2-ND
Manufacturer
Manufacturer Product Number
AL-B-8-2
Description
TEST LEAD GATOR TO GATOR 8"
Customer Reference
Detailed Description
8.0" (203.20mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 150VDC 1 Lead, Red
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Part Status
Obsolete
Configuration
Alligator to Alligator
1st Connector
Alligator Clip, Insulated
2nd Connector
Alligator Clip, Insulated
Cable Length
8.0" (203.20mm)
Contents
1 Lead, Red
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
150VDC
Current Rating (Amps)
5 A
Temperature Range
122°F (50°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
TEST LEAD GATOR TO GATOR 8"
In-Stock: 0
Unit Price:
Alternate Length
TEST LEAD GATOR TO GATOR 12"
In-Stock: 193
Unit Price: 8,43000 €
TEST LEAD GATOR TO GATOR 18"
In-Stock: 0
Unit Price:
TEST LEAD GATOR TO GATOR 24"
In-Stock: 145
Unit Price: 9,29000 €
TEST LEAD GATOR TO GATOR 36"
In-Stock: 172
Unit Price: 9,29000 €
TEST LEAD GATOR TO GATOR 4"
In-Stock: 0
Unit Price: