60.0" (1524.00mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 150VDC 1 Lead, Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60.0" (1524.00mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 150VDC 1 Lead, Red
Who is Pomona Electronics?

AL-B-60-2

DigiKey Part Number
501-2354-ND
Manufacturer
Manufacturer Product Number
AL-B-60-2
Description
TEST LEAD GATOR TO GATOR 60"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
60.0" (1524.00mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 150VDC 1 Lead, Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
60.0" (1524.00mm)
Manufacturer
Pomona Electronics
Contents
1 Lead, Red
Series
Material - Insulation
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Wire Gauge
18 AWG
Part Status
Active
Voltage - Rated
150VDC
Configuration
Alligator to Alligator
Current Rating (Amps)
5 A
1st Connector
Alligator Clip, Insulated
Temperature Range
122°F (50°C)
2nd Connector
Alligator Clip, Insulated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,60000 €9,60 €
Unit Price without VAT:9,60000 €
Unit Price with VAT:11,42400 €
Alternate Color
TEST LEAD GATOR TO GATOR 60"
In-Stock: 114
Unit Price: 9,60000 €
TEST LEAD GATOR TO GATOR 60"
In-Stock: 0
Unit Price: 9,60000 €
Alternate Length
TEST LEAD GATOR TO GATOR 12"
In-Stock: 127
Unit Price: 8,32000 €
TEST LEAD GATOR TO GATOR 18"
In-Stock: 0
Unit Price:
TEST LEAD GATOR TO GATOR 24"
In-Stock: 123
Unit Price: 9,17000 €
TEST LEAD GATOR TO GATOR 36"
In-Stock: 53
Unit Price: 9,17000 €
TEST LEAD GATOR TO GATOR 4"
In-Stock: 0
Unit Price: