


AL-B-18-0 | |
|---|---|
DigiKey Part Number | AL-B-18-0-ND |
Manufacturer | |
Manufacturer Product Number | AL-B-18-0 |
Description | TEST LEAD GATOR TO GATOR 18" |
Customer Reference | |
Detailed Description | 18.0" (457.20mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 150VDC 1 Lead, Black |
Category | Cable Length 18.0" (457.20mm) |
Manufacturer Pomona Electronics | Contents 1 Lead, Black |
Series | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Obsolete | Wire Gauge 18 AWG |
Configuration Alligator to Alligator | Voltage - Rated 150VDC |
1st Connector Alligator Clip, Insulated | Current Rating (Amps) 5 A |
2nd Connector Alligator Clip, Insulated | Temperature Range 122°F (50°C) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AL-B-24-0 | Pomona Electronics | 84 | 501-1848-ND | 9,24000 € | Similar |






