



73103-0 | |
|---|---|
DigiKey Part Number | 501-73103-0-ND |
Manufacturer | |
Manufacturer Product Number | 73103-0 |
Description | MAXIGRABBER REINFORCED INSUL/BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Maxi Banana Jack Features Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Maxi | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.484" (12.30mm) | |
Features | Insulated | |
Length - Barrel | - | |
Temperature Range | 41°F ~ 113°F (5°C ~ 45°C) | |
Termination | Banana Jack | |
Color | Black | |
Quantity | 1 Piece | |
For Use With/Related Products | Digital Multimeter (DMM) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,16000 € | 42,16 € |
| Unit Price without VAT: | 42,16000 € |
|---|---|
| Unit Price with VAT: | 50,17040 € |


