



73094-0 | |
|---|---|
DigiKey Part Number | 501-1919-ND |
Manufacturer | |
Manufacturer Product Number | 73094-0 |
Description | CONN BIND POST KNURLED BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Knurled Black Nickel |
Datasheet | Datasheet |
Category | Material - Body Brass |
Manufacturer Pomona Electronics | Plating - Body Nickel |
Packaging Bag | Color Black |
Part Status Active | Cross Hole Diameter 0.302" (7.67mm) |
Type Standard | Panel Thickness 0.188" (4.78mm) |
Head Style Knurled | Voltage Rating 1000V |
Termination Threaded and Turret | Base Product Number |
Current Rating (Amps) 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,56000 € | 16,56 € |
| Unit Price without VAT: | 16,56000 € |
|---|---|
| Unit Price with VAT: | 19,70640 € |




