



73090-9 | |
|---|---|
DigiKey Part Number | 501-1904-ND |
Manufacturer | |
Manufacturer Product Number | 73090-9 |
Description | CONN BANANA PLUG SLDRLESS WHITE |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solderless White |
Datasheet | Datasheet |
Category | Insulation Non-Mating End Insulated |
Manufacturer Pomona Electronics | Features Push Button Tab |
Packaging Bulk | Color White |
Part Status Obsolete | Wire Gauge 18-22 AWG |
Type Banana Plug | Contact Finish Nickel |
Gender Male | Contact Material Brass, Steel |
Plug/Mating Plug Diameter Standard Banana | Body Material Polyoxymethylene (POM), Polypropylene (PP) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Solderless |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 € | 7,98 € |
| Unit Price without VAT: | 7,98000 € |
|---|---|
| Unit Price with VAT: | 9,49620 € |

