Terminal Adapter Connector Male Threaded Terminal, 8-32 To Banana Jack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Adapter Connector Male Threaded Terminal, 8-32 To Banana Jack
Who is Pomona Electronics?

73088-6

DigiKey Part Number
501-1298-ND
Manufacturer
Manufacturer Product Number
73088-6
Description
CONN ADPT MALE 8-32 TO JACK
Customer Reference
Detailed Description
Terminal Adapter Connector Male Threaded Terminal, 8-32 To Banana Jack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bag
Part Status
Obsolete
Convert From (Adapter End)
Male Threaded Terminal, 8-32
Convert To (Adapter End)
Banana Jack
Insulation
Insulated
Features
-
Contact Material
Brass
Contact Finish
Nickel
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.