


73088-0 | |
|---|---|
DigiKey Part Number | 501-1295-ND |
Manufacturer | |
Manufacturer Product Number | 73088-0 |
Description | CONN ADPT MALE 8-32 TO JACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Terminal Adapter Connector Male Threaded Terminal, 8-32 To Banana Jack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Male Threaded Terminal, 8-32 | |
Convert To (Adapter End) | Banana Jack | |
Insulation | Insulated | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,74730 € |




