Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73087-36-6

DigiKey Part Number
73087-36-6-ND
Manufacturer
Manufacturer Product Number
73087-36-6
Description
TEST LEAD BANANA TO BANANA 36"
Customer Reference
Detailed Description
36.0" (914.40mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed, Banana Socket (Jack), Single Patch Cord 1000VAC (1kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
36.0" (914.40mm)
Manufacturer
Pomona Electronics
Type
Patch Cord
Series
Contents
2 Leads, Blue
Packaging
Bag
Material - Insulation
Silicone
Part Status
Obsolete
Wire Gauge
18 AWG
Stacking Method
Non Stackable
Voltage - Rated
1000VAC (1kV)
Configuration
Banana to Banana
Ratings
CAT I 1000V
1st Connector
Banana Plug, Single, Sheathed
Current Rating (Amps)
10A
2nd Connector
Banana Plug, Single, Sheathed, Banana Socket (Jack), Single
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
TEST LEAD BANANA TO BANANA 36"
In-Stock: 2
Unit Price: 33,99000 €
TEST LEAD BANANA TO BANANA 36"
In-Stock: 1
Unit Price: 33,99000 €
TEST LEAD BANANA TO BANANA 36"
In-Stock: 0
Unit Price:
Alternate Length
TEST LEAD BANANA TO BANANA 12"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 24"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 6"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 72"
In-Stock: 0
Unit Price: 38,24000 €