


73085-6 | |
|---|---|
DigiKey Part Number | 501-1290-ND |
Manufacturer | |
Manufacturer Product Number | 73085-6 |
Description | CONN ADPT MALE 10-32 TO JACK |
Customer Reference | |
Detailed Description | Terminal Adapter Connector Male Threaded Terminal, 10-32 To Banana Jack |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Pomona Electronics | Contact Material Brass |
Packaging Bag | Contact Finish Nickel |
Part Status Obsolete | Color Blue |
Convert From (Adapter End) Male Threaded Terminal, 10-32 | Base Product Number |
Convert To (Adapter End) Banana Jack |

