Cable Assembly Coaxial MMCX to MMCX RG-178B 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial MMCX to MMCX RG-178B 36.00" (914.40mm)
Who is Pomona Electronics?

73077-UU-36

DigiKey Part Number
73077-UU-36-ND
Manufacturer
Manufacturer Product Number
73077-UU-36
Description
COAX CBL MMCX TO MMCX 36"
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to MMCX RG-178B 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pomona Electronics
Length
36.00" (914.40mm)
Packaging
Bag
Cable Type
RG-178B
Part Status
Obsolete
Cable Impedance
50 Ohms
Style
MMCX to MMCX
Overall Impedance
50 Ohms
1st Connector
MMCX Plug
Frequency - Max
3 GHz
1st Contact Gender
Male
Color
Copper
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
MMCX Plug
Operating Temperature
-55°C ~ 155°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
COAX CBL MMCX TO MMCX 24"
In-Stock: 0
Unit Price: 17,84000 €
COAX CBL MMCX TO MMCX 4'
In-Stock: 3
Unit Price: 34,84000 €