Cable Assembly Coaxial MCX to MCX RG-316 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial MCX to MCX RG-316 12.00" (304.80mm)
Who is Pomona Electronics?

73067-BB-12

DigiKey Part Number
501-2014-ND
Manufacturer
Manufacturer Product Number
73067-BB-12
Description
COAX CBL MCX TO MCX 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-316 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pomona Electronics
Length
12.00" (304.80mm)
Packaging
Bag
Cable Type
RG-316
Part Status
Obsolete
Cable Impedance
50 Ohms
Style
MCX to MCX
Overall Impedance
50 Ohms
1st Connector
MCX Plug
Frequency - Max
3 GHz
1st Contact Gender
Male
Color
Copper
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
MCX Plug
Operating Temperature
-55°C ~ 155°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.