


73059 | |
|---|---|
DigiKey Part Number | 73059-ND |
Manufacturer | |
Manufacturer Product Number | 73059 |
Description | CONN UHF PLUG STR CRIMP |
Customer Reference | |
Detailed Description | UHF Connector Plug, Male Pin Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Clamp | |
Impedance | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-8, 9, 11, 63, 87A, 213, 214, 225 | |
Fastening Type | Threaded | |
Frequency - Max | 300 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number | - |

