


73050 | |
|---|---|
DigiKey Part Number | 73050-ND |
Manufacturer | |
Manufacturer Product Number | 73050 |
Description | CONN N PLUG STR 50 OHM PUSH |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Obsolete | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink |
Contact Termination Push On | Body Material Brass |
Shield Termination Crimp | Body Finish Nickel |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Free Hanging (In-Line) | Dielectric Material Polytetrafluoroethylene (PTFE) |
Cable Group RG-58, 141 | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 082-61 | Amphenol RF | 52 | ARF1854-ND | 37,96000 € | Similar |


