


73044 | |
|---|---|
DigiKey Part Number | 73044-ND |
Manufacturer | |
Manufacturer Product Number | 73044 |
Description | COAX ADAPT N TO N, DUAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To N Jack, Female Socket (2) 50 Ohms |
Category | Style T-Shape |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 4 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass, Phosphor Bronze |
Convert From (Adapter End) N Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Jack, Female Socket (2) | Mating Cycles 500 |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 43,94500 € | 87,89 € |
| Unit Price without VAT: | 43,94500 € |
|---|---|
| Unit Price with VAT: | 52,29455 € |

