


73034 | |
|---|---|
DigiKey Part Number | 501-1278-ND |
Manufacturer | |
Manufacturer Product Number | 73034 |
Description | CONN MMCX PLUG STR 50 OHM PUSH |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Obsolete | Center Contact Material Phosphor Bronze |
Connector Style | Includes 2 pcs - 1 Connector, 1 Contact |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Push On | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 155°C |
Cable Group RG-402 (.141" Semi Rigid) | Voltage Rating 170 V |
Fastening Type Snap-On | Mating Cycles 500 |

