




73014 | |
|---|---|
DigiKey Part Number | 501-1275-ND |
Manufacturer | |
Manufacturer Product Number | 73014 |
Description | CONN MCX PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 3 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 2 pcs - 1 Connector, 1 Contact |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Gold |
Shield Termination Push On | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 155°C |
Cable Group RG-402 (.141" Semi Rigid) | Voltage Rating 170 V |
Fastening Type Snap-On | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 € | 8,32 € |
| Unit Price without VAT: | 8,32000 € |
|---|---|
| Unit Price with VAT: | 9,90080 € |

