MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On
Who is Pomona Electronics?

73002

DigiKey Part Number
73002-ND
Manufacturer
Manufacturer Product Number
73002
Description
CONN MCX PLUG STR 50OHM PUSH
Customer Reference
Detailed Description
MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
3 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Obsolete
Center Contact Material
Brass
Connector Style
Includes
2 pcs - 1 Connector, 1 Ferrule
Connector Type
Plug, Male Pin
Body Material
Brass
Contact Termination
Push On
Body Finish
Gold
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 155°C
Cable Group
RG-174, 316
Voltage Rating
170 V
Fastening Type
Snap-On
Mating Cycles
500
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.