


72993 | |
|---|---|
DigiKey Part Number | 501-1267-ND |
Manufacturer | |
Manufacturer Product Number | 72993 |
Description | CONN SMB JACK R/A 75 OHM PUSH |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Push On |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Push On | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-179, 187 | |
Fastening Type | Snap-On | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Insulator | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number | - |

