3.9" (99.06mm) Banana Plug, Single, Sheathed To Miniature Banana Plug, Single, Sheathed Patch Cord 33VAC, 70VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.9" (99.06mm) Banana Plug, Single, Sheathed To Miniature Banana Plug, Single, Sheathed Patch Cord 33VAC, 70VDC
Who is Pomona Electronics?

72936-39-2

DigiKey Part Number
501-1241-ND
Manufacturer
Manufacturer Product Number
72936-39-2
Description
TEST LEAD BANANA TO BANANA 3.9"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3.9" (99.06mm) Banana Plug, Single, Sheathed To Miniature Banana Plug, Single, Sheathed Patch Cord 33VAC, 70VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bag
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Banana
1st Connector
Banana Plug, Single, Sheathed
2nd Connector
Miniature Banana Plug, Single, Sheathed
Cable Length
3.9" (99.06mm)
Type
Patch Cord
Contents
1 Lead, Red
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
-
Voltage - Rated
33VAC, 70VDC
Ratings
-
Current Rating (Amps)
2A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
510,14600 €50,73 €
Manufacturers Standard Package
Unit Price without VAT:10,14600 €
Unit Price with VAT:12,07374 €
Alternate Color
TEST LEAD BANANA TO BANANA 3.9"
In-Stock: 0
Unit Price: 10,14600 €